9021110000 | Weidmüller

Insulated wire end ferrule, 4.0 mm², 20 mm/12 mm long, orange, 9021110000

Order No.: 53P5859
EAN: 4008190035754
MPN:
9021110000
H4,0/20T OR
Series: H
9021110000 Weidmüller Wire-end Ferrules Image 1
9021110000 Weidmüller Wire-end Ferrules Image 2
Image may differ
Unit Price (€ / pc.)
0.0964 € *
Available: 0 pcs.
Available in 6 Days: 2,500 pcs.
Leadtime: On Request **
Total Price:
48.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
0.0964 €

Ferrule, 9021110000, Weidmüller

Wire-end ferrule, insulated, 4 mm², collar diameter (D2): 4.8 mm, stripping length: 14 mm, contact area diameter (D1): 2.8 mm, 12 mm, orange, other

By using the wire end ferrule, the individual strands of a stripped, flexible conductor are securely crimped through a galvanically tinned copper tube. The use of the ferrule creates long-term consistent quality in electrical connections.

Technical specifications
Farbe orange
Isolationsmaterial Polypropylen
Isoliert Yes
Kontaktmaterial Kupfer
Länge 20 mm
Leiterquerschnitt 4,0 mm²
Pinlänge 12 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes