9021160000 | Weidmüller

Insulated wire end ferrule, 10 mm², 28 mm/18 mm long, brown, 9021160000

Order No.: 53P5864
EAN: 4008190041915
MPN:
9021160000
H10,0/28T BR
Series: H
9021160000 Weidmüller Wire-end Ferrules Image 1
9021160000 Weidmüller Wire-end Ferrules Image 2
Image may differ
Unit Price (€ / pc.)
0.1678 € *
Available: 0 pcs.
Available in 6 Days: 500 pcs.
Leadtime: On Request **
Total Price:
16.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.1678 €

Ferrule, 9021160000, Weidmüller

Wire-end ferrule, insulated, 10 mm², collar diameter (D2): 7.6 mm, stripping length: 21 mm, contact area diameter (D1): 4.5 mm, 18 mm, brown

By using the wire end ferrule, the individual strands of a stripped, flexible conductor are securely crimped through a galvanically tinned copper tube. The use of the ferrule creates long-term consistent quality in electrical connections.

Technical specifications
Farbe braun
Isolationsmaterial Polypropylen
Isoliert Yes
Kontaktmaterial Kupfer
Länge 28 mm
Leiterquerschnitt 10 mm²
Pinlänge 18 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes