9021190000 | Weidmüller

Insulated wire end ferrule, 25 mm², 30 mm/16 mm long, black, 9021190000

Order No.: 53P5867
EAN: 4008190115166
MPN:
9021190000
H25,0/30T SW
Series: H
9021190000 Weidmüller Wire-end Ferrules Image 1
9021190000 Weidmüller Wire-end Ferrules Image 2
Image may differ
Unit Price (€ / pc.)
0.3927 € *
Available: 0 pcs.
Available in 6 Days: 250 pcs.
Leadtime: On Request **
Total Price:
19.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
0.3927 €

Ferrule, 9021190000, Weidmüller

Wire-end ferrule, insulated, 25 mm², collar diameter (D2): 11.2 mm, stripping length: 18 mm, contact area diameter (D1): 7.3 mm, 16 mm, black

By using the wire end ferrule, the individual strands of a stripped, flexible conductor are securely crimped through a galvanically tinned copper tube. The use of the ferrule creates long-term consistent quality in electrical connections.

Technical specifications
Farbe schwarz
Isolationsmaterial Polypropylen
Isoliert Yes
Kontaktmaterial Kupfer
Länge 30 mm
Leiterquerschnitt 25 mm²
Pinlänge 16 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes