9021240000 | Weidmüller

Insulated wire end ferrule, 2.5 mm², 15 mm/8 mm long, gray, 9021240000

Order No.: 53P5872
EAN: 4008190115302
MPN:
9021240000
H2,5/15T GR SV
Series: H
Weidmüller
9021240000 Weidmüller Wire-end Ferrules Image 1
9021240000 Weidmüller Wire-end Ferrules Image 2
Image may differ
Unit Price (€ / pc.)
0.0809 € *
Available: 0 pcs.
Available in 6 Days: 2,500 pcs.
Leadtime: On Request **
Total Price:
0.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
0.0809 €

Ferrule, 9021240000, Weidmüller

Wire-end ferrule, insulated, 2.5 mm², collar diameter (D2): 4.2 mm, stripping length: 10 mm, contact area diameter (D1): 2.2 mm, 8 mm, gray

By using the wire end ferrule, the individual strands of a stripped, flexible conductor are securely crimped through a galvanically tinned copper tube. The use of the ferrule creates long-term consistent quality in electrical connections.

Technical specifications
Colour gray
Material Insulation polypropylene
Isolated Yes
Contact material copper
Length 15 mm
Cable cross-section 2.5 mm²
Pin lenght 8 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes