9021960000 | Weidmüller

Insulated wire end ferrule, 1.5 mm², 15 mm/8 mm long, black, 9021960000

Order No.: 53P5900
EAN: 4008190262389
MPN:
9021960000
H1,5/14T SW BD
Series: H
9021960000 Weidmüller Wire-end Ferrules Image 1
9021960000 Weidmüller Wire-end Ferrules Image 2
Image may differ
Unit Price (€ / pc.)
0.0559 € *
Available: 0 pcs.
Available in 6 Days: 2,500 pcs.
Leadtime: On Request **
Total Price:
27.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
0.0559 €

Ferrule, 9021960000, Weidmüller

Wire-end ferrule, insulated, 1.5 mm², collar diameter (D2): 3.2 mm, stripping length: 10 mm, contact area diameter (D1): 1.7 mm, 8 mm, black.

By using the wire end ferrule, the individual strands of a stripped, flexible conductor are securely crimped through a galvanically tinned copper tube. The use of the ferrule creates long-term consistent quality in electrical connections.

Technical specifications
Farbe schwarz
Isolationsmaterial Polypropylen
Isoliert Yes
Kontaktmaterial Kupfer
Länge 15 mm
Leiterquerschnitt 1,5 mm²
Pinlänge 8 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes