9025710000 | Weidmüller
Insulated wire end ferrule, 1.0 mm², 14 mm/8 mm long, DIN 46228/4, yellow, 9025710000
Unit Price (€ / pc.)
0.0583 € *
Available: 0 pcs.
Available in 6 Days: 2,500 pcs.
Leadtime: On Request **
Ferrule, 9025710000, Weidmüller
Wire-end ferrule, insulated, 1 mm², collar diameter (D2): 3.5 mm, stripping length: 10 mm, contact area diameter (D1): 1.4 mm, 8 mm, yellow.
By using the wire end ferrule, the individual strands of a stripped, flexible conductor are securely crimped through a galvanically tinned copper tube. The use of the ferrule creates long-term consistent quality in electrical connections.
Technical specifications
Leiterquerschnitt | 1,0 mm² | |
Isoliert | Yes | |
Farbe | gelb | |
Länge | 14 mm | |
Pinlänge | 8 mm | |
Norm | DIN 46228/4 | |
Kontaktmaterial | Kupfer | |
Isolationsmaterial | Polypropylen | |
max. Temperatur | 105 °C |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |