9025760000 | Weidmüller
Insulated wire end ferrule, 0.25 mm², 12 mm/8 mm long, light blue, 9025760000
Unit Price (€ / pc.)
0.0821 € *
Available: 500 pcs.
Available in 6 Days: 2,500 pcs.
Leadtime: On Request **
Ferrule, 9025760000, Weidmüller
Wire-end ferrule, insulated, 0.25 mm², collar diameter (D2): 1.8 mm, stripping length: 10 mm, contact area diameter (D1): 0.8 mm, 8 mm, light blue
By using the wire end ferrule, the individual strands of a stripped, flexible conductor are securely crimped through a galvanically tinned copper tube. The use of the ferrule creates long-term consistent quality in electrical connections.
Technical specifications
Colour | light blue | |
Material Insulation | polypropylene | |
Isolated | Yes | |
Contact material | copper | |
Length | 12 mm | |
Cable cross-section | 0.25 mm² | |
Pin lenght | 8 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |