9025770000 | Weidmüller

Insulated wire end ferrule, 0.34 mm², 12 mm/8 mm long, turquoise, 9025770000

Order No.: 53P5959
EAN: 4008190067960
MPN:
9025770000
H0,34/12 TK
Series: H
9025770000 Weidmüller Wire-end Ferrules Image 1
9025770000 Weidmüller Wire-end Ferrules Image 2
Image may differ
Unit Price (€ / pc.)
0.0821 € *
Available: 0 pcs.
Available in 6 Days: 2,500 pcs.
Leadtime: On Request **
Total Price:
41.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
0.0821 €

Ferrule, 9025770000, Weidmüller

Wire-end ferrule, insulated, 0.34 mm², collar diameter (D2): 2 mm, stripping length: 10 mm, contact area diameter (D1): 0.8 mm, 8 mm, turquoise

By using the wire end ferrule, the individual strands of a stripped, flexible conductor are securely crimped through a galvanically tinned copper tube. The use of the ferrule creates long-term consistent quality in electrical connections.

Technical specifications
Farbe türkis
Isolationsmaterial Polypropylen
Isoliert Yes
Kontaktmaterial Kupfer
Länge 12 mm
Leiterquerschnitt 0,34 mm²
Pinlänge 8 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes