9025780000 | Weidmüller

Insulated wire end ferrule, 0.25 mm², 12 mm/8 mm long, light blue, 9025780000

Order No.: 53P5960
EAN: 4008190053239
MPN:
9025780000
H0,25/12 HBL SV
Series: H
9025780000 Weidmüller Wire-end Ferrules Image 1
9025780000 Weidmüller Wire-end Ferrules Image 2
Image may differ
Unit Price (€ / pc.)
0.0821 € *
Available: 0 pcs.
Available in 6 Days: 2,500 pcs.
Leadtime: 1 Week **
Total Price:
41.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
0.0821 €

Ferrule, 9025780000, Weidmüller

Wire-end ferrule, insulated, 0.25 mm², collar diameter (D2): 1.8 mm, stripping length: 10 mm, contact area diameter (D1): 0.8 mm, 8 mm, light blue

By using the wire end ferrule, the individual strands of a stripped, flexible conductor are securely crimped through a galvanically tinned copper tube. The use of the ferrule creates long-term consistent quality in electrical connections.

Technical specifications
Colour hellblau
Material Insulation Polypropylen
Isolated Yes
Contact material Kupfer
Length 12 mm
Cable cross-section 0,25 mm²
Pin lenght 8 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes