9025860000 | Weidmüller

Insulated wire end ferrule, 0.75 mm², 16 mm/10 mm long, white, 9025860000

Order No.: 53P5964
EAN: 4008190141967
MPN:
9025860000
H0,75/16 W
Series: H
9025860000 Weidmüller Wire-end Ferrules Image 1
9025860000 Weidmüller Wire-end Ferrules Image 2
Image may differ
Unit Price (€ / pc.)
0.0666 € *
Available: 0 pcs.
Available in 6 Days: 2,500 pcs.
Leadtime: On Request **
Total Price:
33.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
0.0666 €

Ferrule, 9025860000, Weidmüller

Wire-end ferrule, insulated, 0.75 mm², collar diameter (D2): 2.8 mm, stripping length: 12 mm, contact area diameter (D1): 1.2 mm, 10 mm, white

By using the wire end ferrule, the individual strands of a stripped, flexible conductor are securely crimped through a galvanically tinned copper tube. The use of the ferrule creates long-term consistent quality in electrical connections.

Technical specifications
Colour weiß
Material Insulation Polypropylen
Isolated Yes
Contact material Kupfer
Length 16 mm
Cable cross-section 0,75 mm²
Pin lenght 10 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes