9028220000 | Weidmüller
Insulated wire end ferrule, 120 mm², 50 mm/30 mm long, blue, 9028220000
Unit Price (€ / pc.)
2.1301 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Ferrule, 9028220000, Weidmüller
Wire-end ferrule, insulated, 120 mm², collar diameter (D2): 21 mm, stripping length: 36 mm, contact area diameter (D1): 16.5 mm, 30 mm, blue
By using the wire end ferrule, the individual strands of a stripped, flexible conductor are securely crimped through a galvanically tinned copper tube. The use of the ferrule creates long-term consistent quality in electrical connections.
Technical specifications
Colour | blau | |
Isolated | Yes | |
Length | 50 mm | |
Cable cross-section | 120 mm² | |
Pin lenght | 30 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |