9028230000 | Weidmüller

Insulated wire end ferrule, 150 mm², 54 mm/32 mm long, yellow, 9028230000

Order No.: 53P5992
EAN: 4008190891602
MPN:
9028230000
H150,0/54 GE
Series: H
9028230000 Weidmüller Wire-end Ferrules Image 1
9028230000 Weidmüller Wire-end Ferrules Image 2
Image may differ
Unit Price (€ / pc.)
2.4871 € *
Available: 0 pcs.
Available in 6 Days: 125 pcs.
Leadtime: On Request **
Total Price:
62.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
2.4871 €

Ferrule, 9028230000, Weidmüller

Wire-end ferrule, insulated, 150 mm², collar diameter (D2): 23.5 mm, stripping length: 38 mm, contact area diameter (D1): 18.5 mm, 32 mm

By using the wire end ferrule, the individual strands of a stripped, flexible conductor are securely crimped through a galvanically tinned copper tube. The use of the ferrule creates long-term consistent quality in electrical connections.

Technical specifications
Farbe gelb
Isoliert Yes
Länge 54 mm
Leiterquerschnitt 150 mm²
Pinlänge 32 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes