9028350000 | Weidmüller

Insulated wire end ferrule, 1.5 mm², 16 mm/10 mm long, red, 9028350000

Order No.: 53P6003
EAN: 4008190902117
MPN:
9028350000
H1,5/16 R SV
Series: H
9028350000 Weidmüller Wire-end Ferrules Image 1
9028350000 Weidmüller Wire-end Ferrules Image 2
Image may differ
Unit Price (€ / pc.)
0.1678 € *
Available: 0 pcs.
Available in 6 Days: 2,500 pcs.
Leadtime: On Request **
Total Price:
83.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
0.1678 €

Ferrule, 9028350000, Weidmüller

Wire-end ferrule, insulated, 1.5 mm², collar diameter (D2): 3.5 mm, stripping length: 12 mm, contact area diameter (D1): 1.7 mm, 10 mm, red

By using the wire end ferrule, the individual strands of a stripped, flexible conductor are securely crimped through a galvanically tinned copper tube. The use of the ferrule creates long-term consistent quality in electrical connections.

Technical specifications
Farbe rot
Isolationsmaterial Polypropylen
Isoliert Yes
Kontaktmaterial Kupfer
Länge 16 mm
Leiterquerschnitt 1,5 mm²
Pinlänge 10 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes