9028520000 | Weidmüller

Insulated wire end ferrule, 4.0 mm², 14 mm/8 mm long, gray, 9028520000

Order No.: 53P6013
EAN: 4032248049035
MPN:
9028520000
H4,0/14DS GR
Series: H
Weidmüller
9028520000 Weidmüller Wire-end Ferrules Image 1
9028520000 Weidmüller Wire-end Ferrules Image 2
Image may differ
Unit Price (€ / pc.)
0.1583 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
0.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
0.1583 €

Ferrule, 9028520000, Weidmüller

Wire-end ferrule, insulated, 4 mm², collar diameter (D2): 4.8 mm, stripping length: 10 mm, contact area diameter (D1): 2.8 mm, 8 mm, gray.

By using the wire end ferrule, the individual strands of a stripped, flexible conductor are securely crimped through a galvanically tinned copper tube. The use of the ferrule creates long-term consistent quality in electrical connections.

Technical specifications
Colour gray
Material Insulation polypropylene
Isolated Yes
Contact material copper
Length 14 mm
Cable cross-section 4.0 mm²
Pin lenght 8 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes