9028580000 | Weidmüller
Insulated wire end ferrule, 0.75 mm², 14 mm/8 mm long, DIN 46228/4, gray, 9028580000
Unit Price (€ / pc.)
0.1142 € *
Available: 0 pcs.
Available in 6 Days: 2,500 pcs.
Leadtime: On Request **
Ferrule, 9028580000, Weidmüller
Wire-end ferrule, insulated, 0.75 mm², collar diameter (D2): 3.4 mm, stripping length: 10 mm, contact area diameter (D1): 1.2 mm, 8 mm, gray, DIN.
By using the wire end ferrule, the individual strands of a stripped, flexible conductor are securely crimped through a galvanically tinned copper tube. The use of the ferrule creates long-term consistent quality in electrical connections.
Technical specifications
Farbe | grau | |
Isolationsmaterial | Polypropylen | |
Isoliert | Yes | |
Kontaktmaterial | Kupfer | |
Länge | 14 mm | |
Leiterquerschnitt | 0,75 mm² | |
max. Temperatur | 105 °C | |
Norm | DIN 46228/4 | |
Pinlänge | 8 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |