9036210000 | Weidmüller

Insulated wire end ferrule, 2.5 mm², 16 mm/10 mm long, DIN 46228/4, gray, 9036210000

Order No.: 53P6037
EAN: 4032248068005
MPN:
9036210000
H2,5/16 TS GR
Series: H
9036210000 Weidmüller Wire-end Ferrules Image 1
9036210000 Weidmüller Wire-end Ferrules Image 2
Image may differ
Unit Price (€ / pc.)
0.1392 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
69.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
0.1392 €

Ferrule, 9036210000, Weidmüller

Wire-end ferrule, insulated, 2.5 mm², collar diameter (D2): 4.2 mm, stripping length: 12 mm, contact area diameter (D1): 2.2 mm, 10 mm, gray.

By using the wire end ferrule, the individual strands of a stripped, flexible conductor are securely crimped through a galvanically tinned copper tube. The use of the ferrule creates long-term consistent quality in electrical connections.

Technical specifications
Cable cross-section 2,5 mm²
Isolated Yes
Colour grau
Length 16 mm
Pin lenght 10 mm
Standard number DIN 46228/4
Contact material Kupfer
Material Insulation Polypropylen
max. operating temperature 105 °C
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes