9036330000 | Weidmüller

Insulated wire end ferrule, 1.0 mm², 22 mm/14 mm long, DIN 46228/4, red, 9036330000

Order No.: 53P6045
EAN: 4032248338566
MPN:
9036330000
H1,0/22DS R ZH
Series: H
9036330000 Weidmüller Wire-end Ferrules Image 1
9036330000 Weidmüller Wire-end Ferrules Image 2
Image may differ
Unit Price (€ / pc.)
0.2225 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
111.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
0.2225 €

Ferrule, 9036330000, Weidmüller

Wire-end ferrule, twin wire-end ferrule, 1 mm², stripping length: 21 mm, contact area diameter (D1): 2 mm, red.

By using the wire end ferrule, the individual strands of a stripped, flexible conductor are securely crimped through a galvanically tinned copper tube. The use of the ferrule creates long-term consistent quality in electrical connections.

Technical specifications
Cable cross-section 1,0 mm²
Isolated Yes
Colour rot
Length 22 mm
Pin lenght 14 mm
Standard number DIN 46228/4
Contact material Kupfer
Material Insulation Polypropylen
max. operating temperature 105 °C
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes