9037220000 | Weidmüller

Insulated wire end ferrule, 0.5 mm², 18 mm/12 mm long, orange, 9037220000

Order No.: 53P6049
EAN: 4008190492694
MPN:
9037220000
H0,5/18 ZH OR
Series: H
9037220000 Weidmüller Wire-end Ferrules Image 1
9037220000 Weidmüller Wire-end Ferrules Image 2
Image may differ
Unit Price (€ / pc.)
0.2463 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
123.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
0.2463 €

Ferrule, 9037220000, Weidmüller

Wire-end ferrule, twin wire-end ferrule, 0.5 mm², stripping length: 15 mm, contact area diameter (D1): 1.4 mm, 12 mm, orange.

By using the wire end ferrule, the individual strands of a stripped, flexible conductor are securely crimped through a galvanically tinned copper tube. The use of the ferrule creates long-term consistent quality in electrical connections.

Technical specifications
Farbe orange
Isolationsmaterial Polypropylen
Isoliert Yes
Kontaktmaterial Kupfer
Länge 18 mm
Leiterquerschnitt 0,5 mm²
Pinlänge 12 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes