9037250000 | Weidmüller
Insulated wire end ferrule, 0.75 mm², 24 mm/18 mm long, white, 9037250000
Unit Price (€ / pc.)
0.2463 € *
Available: 0 pcs.
Available in 6 Days: 2,500 pcs.
Leadtime: On Request **
Ferrule, 9037250000, Weidmüller
Wire-end ferrule, twin wire-end ferrule, 0.75 mm², stripping length: 21 mm, contact area diameter (D1): 1.7 mm, 18 mm, white.
By using the wire end ferrule, the individual strands of a stripped, flexible conductor are securely crimped through a galvanically tinned copper tube. The use of the ferrule creates long-term consistent quality in electrical connections.
Technical specifications
Farbe | weiß | |
Isolationsmaterial | Polypropylen | |
Isoliert | Yes | |
Kontaktmaterial | Kupfer | |
Länge | 24 mm | |
Leiterquerschnitt | 0,75 mm² | |
Pinlänge | 18 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |