9037260000 | Weidmüller
Insulated wire end ferrule, 1.0 mm², 15 mm/8 mm long, yellow, 9037260000
Unit Price (€ / pc.)
0.1630 € *
Available: 0 pcs.
Available in 6 Days: 2,500 pcs.
Leadtime: On Request **
Ferrule, 9037260000, Weidmüller
Wire-end ferrule, twin wire-end ferrule, 1 mm², stripping length: 11 mm, contact area diameter (D1): 2 mm, 8 mm, yellow.
By using the wire end ferrule, the individual strands of a stripped, flexible conductor are securely crimped through a galvanically tinned copper tube. The use of the ferrule creates long-term consistent quality in electrical connections.
Technical specifications
Colour | yellow | |
Material Insulation | polypropylene | |
Isolated | Yes | |
Contact material | copper | |
Length | 15 mm | |
Cable cross-section | 1.0 mm² | |
Pin lenght | 8 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |