9037370000 | Weidmüller

Insulated wire end ferrule, 16 mm², 38 mm/25 mm long, green, 9037370000

Order No.: 53P6064
EAN: 4008190492847
MPN:
9037370000
H16,0/38 ZH GN
Series: H
Weidmüller
9037370000 Weidmüller Wire-end Ferrules Image 1
9037370000 Weidmüller Wire-end Ferrules Image 2
Image may differ
Unit Price (€ / pc.)
0.6664 € *
Available: 0 pcs.
Available in 6 Days: 250 pcs.
Leadtime: On Request **
Total Price:
0.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
0.6664 €

Ferrule, 9037370000, Weidmüller

Wire-end ferrule, twin wire-end ferrule, 16 mm², stripping length: 29 mm, contact area diameter (D1): 8.3 mm, 25 mm, green.

By using the wire end ferrule, the individual strands of a stripped, flexible conductor are securely crimped through a galvanically tinned copper tube. The use of the ferrule creates long-term consistent quality in electrical connections.

Technical specifications
Farbe grün
Isolationsmaterial Polypropylen
Isoliert Yes
Kontaktmaterial Kupfer
Länge 38 mm
Leiterquerschnitt 16 mm²
Pinlänge 25 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes