9037450000 | Weidmüller

Insulated wire end ferrule, 1.0 mm², 19 mm/12 mm long, red, 9037450000

Order No.: 53P6072
EAN: 4008190493028
MPN:
9037450000
H1,0/19D ZH R
Series: H
9037450000 Weidmüller Wire-end Ferrules Image 1
9037450000 Weidmüller Wire-end Ferrules Image 2
Image may differ
Unit Price (€ / pc.)
0.1714 € *
Available: 0 pcs.
Available in 6 Days: 2,500 pcs.
Leadtime: On Request **
Total Price:
85.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
0.1714 €

Ferrule, 9037450000, Weidmüller

Wire-end ferrule, twin wire-end ferrule, 1 mm², stripping length: 16 mm, contact area diameter (D1): 2 mm, 12 mm, red, DIN.

By using the wire end ferrule, the individual strands of a stripped, flexible conductor are securely crimped through a galvanically tinned copper tube. The use of the ferrule creates long-term consistent quality in electrical connections.

Technical specifications
Farbe rot
Isolationsmaterial Polypropylen
Isoliert Yes
Kontaktmaterial Kupfer
Länge 19 mm
Leiterquerschnitt 1,0 mm²
Pinlänge 12 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes