9037500000 | Weidmüller

Insulated wire end ferrule, 2.5 mm², 19 mm/10 mm long, blue, 9037500000

Order No.: 53P6077
EAN: 4008190493073
MPN:
9037500000
H2,5/19D ZH BL
Series: H
9037500000 Weidmüller Wire-end Ferrules Image 1
9037500000 Weidmüller Wire-end Ferrules Image 2
Image may differ
Unit Price (€ / pc.)
0.1809 € *
Available: 0 pcs.
Available in 6 Days: 2,500 pcs.
Leadtime: On Request **
Total Price:
90.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
0.1809 €

Ferrule, 9037500000, Weidmüller

Wire-end ferrule, twin wire-end ferrule, 2.5 mm², stripping length: 13 mm, contact area diameter (D1): 2.8 mm, 10 mm, blue, DIN.

By using the wire end ferrule, the individual strands of a stripped, flexible conductor are securely crimped through a galvanically tinned copper tube. The use of the ferrule creates long-term consistent quality in electrical connections.

Technical specifications
Farbe blau
Isolationsmaterial Polypropylen
Isoliert Yes
Kontaktmaterial Kupfer
Länge 19 mm
Leiterquerschnitt 2,5 mm²
Pinlänge 10 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes