9037690000 | Weidmüller
Insulated wire end ferrule, 6.0 mm², 23 mm/12 mm long, green, 9037690000
Unit Price (€ / pc.)
0.3332 € *
Available: 0 pcs.
Available in 6 Days: 500 pcs.
Leadtime: On Request **
Ferrule, 9037690000, Weidmüller
Wire-end ferrule, twin wire-end ferrule, 6 mm², stripping length: 20 mm, contact area diameter (D1): 4.5 mm, 12 mm, green, Telemecanique.
By using the wire end ferrule, the individual strands of a stripped, flexible conductor are securely crimped through a galvanically tinned copper tube. The use of the ferrule creates long-term consistent quality in electrical connections.
Technical specifications
Colour | grün | |
Material Insulation | Polypropylen | |
Isolated | Yes | |
Contact material | Kupfer | |
Length | 23 mm | |
Cable cross-section | 6,0 mm² | |
Pin lenght | 12 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |