9046230000 | Weidmüller

Insulated wire end ferrule, 2.5 mm², 14 mm/8 mm long, blue, 9046230000

Order No.: 53P6135
EAN: 4032248298631
MPN:
9046230000
H2,5/14S BL SV
Series: H
9046230000 Weidmüller Wire-end Ferrules Image 1
9046230000 Weidmüller Wire-end Ferrules Image 2
Image may differ
Unit Price (€ / pc.)
0.1238 € *
Available: 0 pcs.
Available in 6 Days: 2,500 pcs.
Leadtime: On Request **
Total Price:
61.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
0.1238 €

Ferrule, 9046230000, Weidmüller

Wire-end ferrule, insulated, 2.5 mm², collar diameter (D2): 4.2 mm, stripping length: 10 mm, contact area diameter (D1): 2.2 mm, 8 mm, blue

By using the wire end ferrule, the individual strands of a stripped, flexible conductor are securely crimped through a galvanically tinned copper tube. The use of the ferrule creates long-term consistent quality in electrical connections.

Technical specifications
Colour blau
Material Insulation Polypropylen
Isolated Yes
Contact material Kupfer
Length 14 mm
Cable cross-section 2,5 mm²
Pin lenght 8 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes