9202840000 | Weidmüller

Insulated wire end ferrule, 0.75 mm², 18 mm/12 mm long, DIN 46228/4, light blue, 9202840000

Order No.: 53P6294
EAN: 4032248515783
MPN:
9202840000
H0,75/19TS ZH HBL
Series: H
9202840000 Weidmüller Wire-end Ferrules Image 1
9202840000 Weidmüller Wire-end Ferrules Image 2
Image may differ
Unit Price (€ / pc.)
0.2225 € *
Available: 0 pcs.
Available in 6 Days: 2,500 pcs.
Leadtime: On Request **
Total Price:
111.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
0.2225 €

Ferrule, 9202840000, Weidmüller

Wire-end ferrule, twin wire-end ferrule, 0.75 mm², stripping length: 21 mm, contact area diameter (D1): 1.7 mm, 12 mm, light blue, other.

By using the wire end ferrule, the individual strands of a stripped, flexible conductor are securely crimped through a galvanically tinned copper tube. The use of the ferrule creates long-term consistent quality in electrical connections.

Technical specifications
Cable cross-section 0,75 mm²
Isolated Yes
Colour hellblau
Length 18 mm
Pin lenght 12 mm
Standard number DIN 46228/4
Contact material Kupfer
Material Insulation Polypropylen
max. operating temperature 105 °C
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes