9203620000 | Weidmüller
Insulated wire end ferrule, 10 mm², 22 mm/12 mm long, DIN 46228/4, ivory, 9203620000
Unit Price (€ / pc.)
0.3011 € *
Available: 0 pcs.
Available in 6 Days: 500 pcs.
Leadtime: On Request **
Ferrule, 9203620000, Weidmüller
Wire-end ferrule, insulated, 10 mm², collar diameter (D2): 7.1 mm, stripping length: 15 mm, contact area diameter (D1): 4.6 mm, 12 mm, ivory
By using the wire end ferrule, the individual strands of a stripped, flexible conductor are securely crimped through a galvanically tinned copper tube. The use of the ferrule creates long-term consistent quality in electrical connections.
Technical specifications
Cable cross-section | 10 mm² | |
Isolated | Yes | |
Colour | elfenbein | |
Length | 22 mm | |
Pin lenght | 12 mm | |
Standard number | DIN 46228/4 | |
Contact material | Kupfer | |
Material Insulation | Polypropylen | |
max. operating temperature | 105 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |