9203630000 | Weidmüller

Insulated wire end ferrule, 4.0 mm², 20 mm/12 mm long, DIN 46228/4, gray, 9203630000

Order No.: 53P6309
EAN: 4032248565078
MPN:
9203630000
H 4,0/20 DS GR
Series: H
Weidmüller
9203630000 Weidmüller Wire-end Ferrules Image 1
9203630000 Weidmüller Wire-end Ferrules Image 2
Image may differ
Unit Price (€ / pc.)
0.2463 € *
Available: 0 pcs.
Available in 6 Days: 2,500 pcs.
Leadtime: 9 Weeks **
Total Price:
0.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
0.2463 €

Ferrule, 9203630000, Weidmüller

Wire-end ferrule, insulated, 4 mm², collar diameter (D2): 4.7 mm, stripping length: 15 mm, contact area diameter (D1): 2.9 mm, 12 mm, grey, other

By using the wire end ferrule, the individual strands of a stripped, flexible conductor are securely crimped through a galvanically tinned copper tube. The use of the ferrule creates long-term consistent quality in electrical connections.

Technical specifications
Colour gray
Material Insulation polypropylene
Isolated Yes
Contact material copper
Length 20 mm
Cable cross-section 4.0 mm²
max. operating temperature 105 °C
Standard number DIN 46228/4
Pin lenght 12 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes