9451000000 | Weidmüller
Uninsulated wire end ferrule, 35 mm², 30 mm long, DIN 46228/1, silver, 9451000000
Unit Price (€ / pc.)
0.5236 € *
Available: 0 pcs.
Available in 6 Days: 500 pcs.
Leadtime: On Request **
Ferrule, 9451000000, Weidmüller
Wire-end ferrule, uninsulated, 35 mm², collar diameter (D2): 11 mm, stripping length: 30 mm, contact area diameter (D1): 8.3 mm.
By using the wire end ferrule, the individual strands of a stripped, flexible conductor are securely crimped through a galvanically tinned copper tube. The use of the ferrule creates long-term consistent quality in electrical connections.
Technical specifications
Colour | silber | |
Isolated | No | |
Contact material | Kupfer | |
Length | 30 mm | |
Cable cross-section | 35 mm² | |
Standard number | DIN 46228/1 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |