119.342 | Weldy

Wide slot nozzle ø 35.5 mm, 50 x 3 mm, straight for hot-air blowers, 119.342

Order No.: 08L1609
EAN: 7612733193428
MPN:
119.342
119.342
119.342 Weldy Accessories for Power Tools
Image may differ
Unit Price (€ / pc.)
13.328 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
13.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.328 €

Wide slot nozzle, 119.342, Weldy

Wide slot nozzle, Diameter 35.5mm, 50 x 3 mm, straight.

Technical specifications
Version Breitschlitzdüse ø 35,5 mm, 50 x 3 mm, gerade
Suitable for Heißluftgebläse
Logistics
Country of origin CN
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes