119.343 | Weldy

Pipe nozzle ø 35.5 mm, 20 mm, 30 mm, straight for hot-air blowers, 119.343

Order No.: 08L1635
EAN: 7612733193435
MPN:
119.343
119.343
119.343 Weldy Accessories for Power Tools
Image may differ
Unit Price (€ / pc.)
13.328 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
13.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.328 €

Tubular nozzle, 119.343, Weldy

Tubular nozzle , Diameter 35.5mm, Diameter 20 mm, 30 mm, straight

Technical specifications
Version Rohrdüse ø 35,5 mm, 20 mm, 30 mm, gerade
Suitable for Heißluftgebläse
Logistics
Country of origin CN
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes