119.345 | Weldy
Pipe nozzle ø 35.5 mm, 6 mm, 75 mm, straight for hot-air blowers, 119.345
Order No.: 08L1636
EAN: 7612733193459
MPN:
119.345
119.345
Unit Price (€ / pc.)
13.328 € *
Available: 0 pcs.
Leadtime: 1 Week **
Tubular nozzle, 119.345, Weldy
Tubular nozzle , Diameter 35.5mm, Diameter 6 mm, 75 mm, straight, suitable for speed welding nozzles
Technical specifications
Version | Rohrdüse ø 35,5 mm, 6 mm, 75 mm, gerade | |
Suitable for | Heißluftgebläse |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |