119.348 | Weldy
Pressure roller, ABS, 30 mm for hot-air blowers, 119.348
Order No.: 08L1600
EAN: 7612733193480
MPN:
119.348
119.348
Unit Price (€ / pc.)
15.8270 € *
Available: 0 pcs.
Next delivery: 4 pcs. on 2025-04-30
Leadtime: 1 Week **
Pressure roller (ABS) 30 mm, 119.348, Weldy
Pressure roller (ABS) 30 mm.
Technical specifications
Version | Andrückrolle, ABS, 30 mm | |
Suitable for | Heißluftgebläse |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |