124.777 | Weldy
Wide slot nozzle ø 31.5 mm, 40 x 2 mm, 15° angled, reinforced for hot-air blowers, 124.777
Order No.: 08L1607
EAN: 7612733247770
MPN:
124.777
124.777
Unit Price (€ / pc.)
31.535 € *
Available: 0 pcs.
Leadtime: 1 Week **
Wide slot nozzle, 124.777, Weldy
Wide slot nozzle, Diameter 31.5mm, 40 x 2 mm, 15° angled, reinforced
Technical specifications
Version | Breitschlitzdüse ø 31,5 mm, 40 x 2 mm, 15° abgewinkelt, verstärkt | |
Suitable for | Heißluftgebläse |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |