126.311 | Weldy

Bum bag for hot-air blowers, 126.311

Order No.: 08L1650
EAN: 7612733263114
MPN:
126.311
126311
126.311 Weldy Accessories for Power Tools Image 1
126.311 Weldy Accessories for Power Tools Image 2
Image may differ
Unit Price (€ / pc.)
76.16 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
76.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
76.16 €

Leather holster, 126.311, Weldy

The use is only permitted with the burn protection, so that the leather is not damaged and injuries are avoided. At the same time, the burn guard ensures that the hot air gun is safely guided into the leather holster and the outflowing air is directed away from the body. This is supported at the same time by the leather holster at the back with an incorporated spacer.

The leather holster is the ideal complement to our hot air gun HG530-A. Via the adjustable ECO mode 2, the device immediately switches to ECO mode when the hot air dryer is inserted into the leather holster at a 90° angle. This saves 40% in energy costs and reduces the noise level by 50%. In addition, the user has his hands free to do necessary work with both hands.

Technical specifications
Version Holster
Suitable for Heißluftgebläse
Logistics
Country of origin IT
Customs tariff number 42034000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes