130.146 | Weldy
Pressure roller, silicone, 30 mm, ball bearing for hot-air blowers, 130.146
Order No.: 08L1602
EAN: 7612733301465
MPN:
130.146
Unit Price (€ / pc.)
58.905 € *
Standard delivery time from the manufacturer is: 1 Week
Pressure roller, 130.146, Weldy
Pressure roller (silicone) 30 mm, with ball bearing.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | silicone, 30 mm, ball bearings | |
| Suitable for | hot-air blowers |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85159080 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |