130.632 | Weldy

Pipe nozzle ø 31.5 mm, 5 mm, 37 mm, 15° angled for hot-air blowers, 130.632

Order No.: 08L1633
EAN: 7612733306323
MPN:
130.632
130.632
130.632 Weldy Accessories for Power Tools
Image may differ
Unit Price (€ / pc.)
21.42 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
21.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
21.42 €

Tubular nozzle, 130.632, Weldy

Tubular nozzle (Diameter 31.5) Diameter 5 mm, 37 mm, 15° angled, suitable for speed welding nozzles

Technical specifications
Version Rohrdüse ø 31,5 mm, 5 mm, 37 mm, 15° abgewinkelt
Suitable for Heißluftgebläse
Logistics
Country of origin CN
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes