146.740 | Weldy

Speed welding nozzle ø 8 mm, round 4 mm for hot-air blowers, 146.740

Order No.: 08L1638
EAN: 7612733467406
MPN:
146.740
146.740
146.740 Weldy Accessories for Power Tools
Image may differ
Unit Price (€ / pc.)
23.4430 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
23.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
23.4430 €

Speed welding nozzle, 146.740, Weldy

Speed welding nozzle (Diameter 8.0) Round Diameter 4 mm, suitable tubular nozzle required

Technical specifications
Version Schnellschweißdüse ø 8 mm, Rund 4 mm
Suitable for Heißluftgebläse
Logistics
Country of origin CN
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes