147.250 | Weldy
Pipe nozzle ø 31.5 mm, 5 mm, 37 mm, 15° angled, reinforced for hot-air blowers, 147.250
Order No.: 08L1634
EAN: 7612733472509
MPN:
147.250
147.250
Unit Price (€ / pc.)
28.5600 € *
Available: 0 pcs.
Leadtime: 1 Week **
Tubular nozzle, 147.250, Weldy
Tubular nozzle (Diameter 31.5) Diameter 5 mm, 37 mm, 15° angled, reinforced, suitable for speed welding nozzles
Technical specifications
Version | Rohrdüse ø 31,5 mm, 5 mm, 37 mm, 15° abgewinkelt, verstärkt | |
Suitable for | Heißluftgebläse |
Download
Logistics
Country of origin | CN |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |