148.442 | Weldy
Sieve reflector ø 31.5 mm, 50 x 34 mm, 75° angled for hot-air blowers, 148.442
Order No.: 08L1640
EAN: 7612733484427
MPN:
148.442
148.442
Unit Price (€ / pc.)
42.84 € *
Available: 0 pcs.
Leadtime: 1 Week **
Sieve reflector, 148.442, Weldy
Sieve reflector (Diameter 31.5) 50 x 34 mm, 75° angled
Technical specifications
Version | Siebreflektor ø 31,5 mm, 50 x 34 mm, 75° abgewinkelt | |
Suitable for | Heißluftgebläse |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |