128.723 | Weldy

Hot air blower energy HT3400, 230V/3400W, EU plug, 128.723

Order No.: 08L1618
EAN: 7612733287233
MPN:
128.723
HT3400
Series: HT3400
128.723 Weldy Heat Guns
Image may differ
Unit Price (€ / pc.)
411.74 € *
Available: 3 pcs.
Total Price:
411.74 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
411.74 €

Heat Gun energy HT3400, 128.723, Weldy

The powerful Energy HT3400 hot air hand tool from WELDY is a particularly powerful and easy-to-use hot air blower with 3400 watts in a straight design and is suitable for countless applications. The working temperature can be continuously selected between 40 °C and 650 °C. Equipped with a fully ceramic heating element, this hot air gun guarantees even heat distribution when the air exits the heating tube.
Thanks to integrated overheating protection, this handy, lightweight hot air gun with corresponding working nozzles is suitable for a wide range of professional applications such as targeted large shrinking, bending, heating and drying work.

- powerful and powerful, hot air blower
- handy all-round hot air tool
- robust ceramic heating element
- robust brush motor
- dust protection
- cool-down function

Technical specifications
Filter Property Value
Product type hot-air blowers
min. operating temperature 40 °C
max. operating temperature 650 °C
Power 3400 W
Air flow rate 320 l/min
Logistics
Property Value
Country of origin CN
Customs tariff number 85158090
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes