130.698 | Weldy

Hot air blower energy HT3400, 230V/3400W, EU plug, 130.698

Order No.: 08L1619
EAN: 7612733306989
MPN:
130.698
HT3400
Series: HT3400
130.698 Weldy Heat Guns
Image may differ
Unit Price (€ / pc.)
449.82 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2,249.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
449.82 €

Heat Gun energy HT3400, 130.698, Weldy

The powerful Energy HT3400 hot air hand tool from WELDY is a particularly powerful and easy-to-use hot air blower with 3400 watts in a straight design and is suitable for countless applications. The working temperature can be continuously selected between 40 °C and 650 °C. Equipped with a fully ceramic heating element, this hot air gun guarantees even heat distribution when the air exits the heating tube.
Thanks to integrated overheating protection, this handy, lightweight hot air gun with corresponding working nozzles is suitable for a wide range of professional applications such as targeted large shrinking, bending, heating and drying work.

Scope of delivery:

- Hot air gun Energy HT3400
- Wide slot nozzle 70 mm
- Reflector nozzle 60 x 55 mm, angled
- Tool case

Technical specifications
min. operating temperature 40 °C
max. operating temperature 650 °C
Power 3400 W
Air flow rate 320 l/min
Logistics
Country of origin CN
Customs tariff number 85158090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes