160.170 | Weldy

Hot air blower energy HT1600D, 230V/1600W, EU plug, 160.170

Order No.: 08L1615
EAN: 7612733601701
MPN:
160.170
HT1600D
Series: HT1600D
160.170 Weldy Heat Guns
Image may differ
Unit Price (€ / pc.)
284.41 € *
Available: 3 pcs.
Leadtime: 1 Week **
Total Price:
284.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
284.41 €

Heat Gun energy HT1600D, 160.170, Weldy

The premium hot air gun Energy HT1600-D from WELDY is a particularly powerful and easy-to-use hot air gun in straight design with digital display and is suitable for countless applications. The working temperature can be selected in five-degree increments between 40 °C and 620 °C. The set default temperature is fixed thanks to digital temperature control and remains constant through measurements by means of a built-in temperature probe - this regardless of the five-step air volume setting and the nozzle accessories used. Equipped with an all-ceramic heating element, this hot air gun guarantees even heat distribution as the air exits the heating tube.
Thanks to integrated overheating protection, this handy, lightweight hot air gun is suitable for a wide range of professional applications such as plastic welding, lap welding, cable shrinking, forming pipe flanges, truck tarpaulin repair, etc.

- powerful and powerful five-stage hot air gun
- handy all-round hot air tool
- digital temperature control for constant working temperature
- robust ceramic heating element
- robust brush motor
- storable settings
- dust protection
- cool-down function

Technical specifications
min. operating temperature 40 °C
max. operating temperature 620 °C
Power 1600 W
Air flow rate 240 l/min
Logistics
Country of origin CN
Customs tariff number 85158090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes