164.323 | Weldy

Heat gun HG 330-B, 230V/1600W, EU plug, Kit

Order No.: 08L1645
EAN: 7612733643237
MPN:
164.323
HG 330-B
Series: HG
164.323 Weldy Heat Guns Image 1
164.323 Weldy Heat Guns Image 2
Image may differ
Unit Price (€ / pc.)
71.40 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
71.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
71.40 €

Heat Gun HG 330-A, 164.323, Weldy

The HG 330-B hot air dryer is a powerful hot air blower and has two temperature quick-switch settings for a choice of 350 °C or 550 °C, which means it meets the requirements of numerous professional and DIY jobs. Whether removing paint and varnish, freshening up plastic parts, loosening fittings or de-icing pipes - thanks to its light weight and ergonomic handle design, the hot air dryer is the perfect work tool for a wide range of applications.
The HG 330-B's low weight of just 700 g means that even long periods of work are possible without fatigue. Even extensive projects can be handled effortlessly.

Scope of delivery:

- Hot air dryer
- 1 glass protection nozzle
- 1 spoon reflector

Technical specifications
Power 1600 W
max. operating temperature 550 °C
min. operating temperature 350 °C
Air flow rate 500 l/min
Logistics
Country of origin CN
Customs tariff number 85158090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes