164.324 | Weldy

Heat gun HG 330-S, 230V/2000W, EU plug, Kit

Order No.: 08L1646
EAN: 7612733643244
MPN:
164.324
HG 330-S
Series: HG
164.324 Weldy Heat Guns Image 1
164.324 Weldy Heat Guns Image 2
Image may differ
Unit Price (€ / pc.)
98.77 € *
Available: 8 pcs.
Leadtime: 1 Week **
Total Price:
98.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
98.77 €

Heat Gun HG 330-A, 164.324, Weldy

The HG 330-S hot-air blower is a powerful hot-air dryer with infinitely variable rapid temperature selection from 80 °C to 600 °C and a two-stage blower for countless specialist and industrial jobs. It is suitable, for example, for professional removal of paints and varnishes, for mounting and shrinking plastic films. Thanks to controlled heating power, high blower strength, low weight and ergonomic handle design, the HG 330-S hand-held hot air tool is multifunctional and thus facilitates numerous applications.
The HG 330-S hot-air hair dryer weighs 700 grams, so that longer work without fatigue from the hand. In addition, the hot air dryer is well balanced, which makes it an all-rounder for professionals.

Scope of delivery:

- Hot air dryer
- 1 glass protection nozzle
- 1 spoon reflector
- 1 tube nozzle

Technical specifications
min. operating temperature 80 °C
max. operating temperature 600 °C
Power 2000 W
Air flow rate 550 l/min
Logistics
Country of origin CN
Customs tariff number 85158090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes