164.325 | Weldy
Heat gun HG 330-A, 230V/2300W, EU plug, Kit
Heat Gun HG 330-A, 164.325, Weldy
The HG 330-A hot air dryer is a particularly powerful and easy-to-use hot air blower. The convenient hot air dryer is suitable for countless applications. The working temperature can be selected in five-degree increments between 80 °C and 650 °C. The preset temperature is fixed thanks to digital temperature control and remains constant thanks to measurements by means of the built-in temperature probe - regardless of the five-stage air volume setting and the nozzle accessories used.
The handy, lightweight hot air dryer is ideal for car wrapping, foiling, plastic welding, cable shrinking, loosening screws, smoothing and stretching leather, ski repair work and shaping pipe flanges. In addition, the HG 330-A hot air dryer is 750 g light. Temperature and air stage values can be stored in five programmable memory locations and adjusted at any time.
Scope of delivery:
- Hot air dryer
- 2 pipe nozzles
- 1 spoon reflector
- 1 wide slot nozzle
- 1 solder reflector
- 1 pressure roller
| Filter | Property | Value |
|---|---|---|
| Product type | hot-air blower kit | |
| min. operating temperature | 80 °C | |
| max. operating temperature | 650 °C | |
| Power | 2300 W | |
| Air flow rate | 550 l/min |
| Property | Value |
|---|---|
| Customs tariff number | 85158090 |
| Country of origin | CN |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |