164.327 | Weldy

Heat gun HG 530-A, 230V/2300W, EU plug, Kit

Order No.: 08L1647
EAN: 7612733643275
MPN:
164.327
HG 530-A
Series: HG
164.327 Weldy Heat Guns Image 1
164.327 Weldy Heat Guns Image 2
Image may differ
Unit Price (€ / pc.)
170.1700 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
170.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
170.1700 €

Heat Gun HG 330-A, 164.327, Weldy

The HG 530-A hot air dryer is a particularly powerful and easy-to-use hot air blower. The convenient hot air dryer is suitable for countless applications. The working temperature can be selected in five-degree increments between 80 °C and 650 °C. The preset temperature is fixed thanks to digital temperature control and remains constant thanks to measurements by means of the built-in temperature probe - regardless of the five-stage air volume setting and the nozzle accessories used.
The handy, lightweight hot air dryer is ideal for car wrapping, foiling, plastic welding, cable shrinking, loosening screws, smoothing and stretching leather, ski repair work and shaping pipe flanges. In addition, the HG 530-A hot air dryer is 750 g light. Temperature and air stage values can be stored in five programmable memory locations and adjusted at any time.
Two configurable Eco modes can be activated, e.g. time-controlled via a motion sensor as soon as the hot air dryer is put down from the hand or at an angular position of 90°. This saves 40% energy and 50% noise.

Scope of delivery:

- Hot air dryer
- 1 wide slot nozzle
- 1 spoon reflector
- 1 tube nozzle
- 1 solder reflector nozzle
- 1 pressure roller

Technical specifications
min. operating temperature 80 °C
max. operating temperature 650 °C
Power 2300 W
Air flow rate 550 l/min
Logistics
Country of origin CN
Customs tariff number 85158090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes