153.894 | Weldy
Quarter moon knife, for floorer, L 100 mm, 153.894
Order No.: 08L1642
EAN: 7612733538946
MPN:
153.894
153.894
Unit Price (€ / pc.)
33.915 € *
Available: 0 pcs.
Leadtime: 1 Week **
Quarter moon knife, 153.894
Quarter moon knife, 100 mm stainless steel blade, with wooden handle
Technical specifications
Version | Viertelmondmesser | |
Suitable for | Bodenleger | |
Handle Material | Holz | |
Length | 100 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 82119200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |