119.177 | Weldy
Contour scraper, BW 50 mm, L 230 mm, scraper, 119.177
Order No.: 08L1626
EAN: 7612733191776
MPN:
119.177
119.177
Unit Price (€ / pc.)
14.2800 € *
Available: 0 pcs.
Leadtime: 1 Week **
Contour scraper, 119.177
Contour scraper
Technical specifications
Suitable for | Schaber | |
Blade width | 50 mm | |
Length | 230 mm | |
Product type | Konturschaber |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |