2442P | Weller Erem
ESD-flat nose pliers, L 146 mm, 136 g, 2442P
Unit Price (€ / pc.)
90.3091 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Flat Nose and Snipe Nose Pliers , 2442P, Erem
Features
- Flat nose for universal bending
- Smooth jaws
- Co-molded ergo grip for maximum comfort
- Made of extruded 100% machined Eremadium® tool steel for durability
Technical specifications
Version | Flachzange | |
Jaw lenght | 33.5 mm | |
ESD protection | Yes | |
Weight | 136 g | |
Length | 146 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |